119186 | Riegler

Reducing sleeve, L 33 mm, 20 bar, stainless steel, for pipe systems, 119186

Order No.: 63G6786
EAN: 4047322724784
MPN:
119186
REDMG11234ES4408
119186 Riegler Fittings and Accessories Image 1
119186 Riegler Fittings and Accessories Image 2
119186 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2328 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
3 pcs.
12.5783 €
5 pcs.
11.9952 €
7 pcs.
11.2931 €
*incl. VAT plus shipping costs
Subject to prior sale

Reducing sleeve, 119186, Riegler

Reducing sleeve, round, G 1 1/2 i., G 3/4 i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size G1 1/2, G3/4
Pressure 20 bar
Material stainless steel
Length 33 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes