119184 | Riegler
Reducing sleeve, L 27 mm, 20 bar, stainless steel, for pipe systems, 119184
Order No.: 63G6792
EAN: 4047322724777
MPN:
119184
REDMG138ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
3 pcs.
7.7350 €
5 pcs.
7.3542 €
7 pcs.
6.9139 €
10 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 119184, Riegler
Reducing sleeve, round, G 1 i., G 3/8 i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G1, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |