119183 | Riegler
Reducing sleeve, L 47.8 mm, 20 bar, stainless steel, for pipe systems, 119183
Order No.: 63G6797
EAN: 4047322724760
MPN:
119183
REDMG2112ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3851 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
3 pcs.
18.4331 €
5 pcs.
17.5763 €
7 pcs.
16.5410 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 119183, Riegler
Reducing sleeve, round, G 2 i., G 1 1/2 i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G2, G1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 47.8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |