119156 | Riegler

Reducing sleeve, L 24.5 mm, 20 bar, stainless steel, for pipe systems, 119156

Order No.: 63G6801
EAN: 4047322724678
MPN:
119156
REDMG3438ES4408
119156 Riegler Fittings and Accessories Image 1
119156 Riegler Fittings and Accessories Image 2
119156 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5216 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
5.2360 €
10 pcs.
4.9861 €
15 pcs.
4.6886 €
20 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale

Reducing sleeve, 119156, Riegler

Reducing sleeve, round, G 3/4 i., G 3/8 i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size G3/4, G3/8
Pressure 20 bar
Material stainless steel
Length 24.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes