119154 | Riegler
Reducing sleeve, L 28 mm, 20 bar, stainless steel, for pipe systems, 119154
Order No.: 63G6795
EAN: 4047322724661
MPN:
119154
REDMG1238ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6176 €
10 pcs.
3.4391 €
15 pcs.
3.2368 €
20 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 119154, Riegler
Reducing sleeve, round, G 1/2 i., G 3/8 i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G1/2, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |