119164 | Riegler
Reducing sleeve, L 42 mm, 20 bar, stainless steel, for pipe systems, 119164
Order No.: 63G6787
EAN: 4047322724722
MPN:
119164
REDMG1141ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
3 pcs.
10.6862 €
5 pcs.
10.1864 €
7 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G1 1/4, G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |