117899 | Riegler

Sleeve, L 46 mm, 20 bar, stainless steel, for pipe systems, 117899

Order No.: 63G6721
EAN: 4047322722346
MPN:
117899
MURP2ES4408L
117899 Riegler Fittings and Accessories Image 1
117899 Riegler Fittings and Accessories Image 2
117899 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1955 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
3 pcs.
16.3506 €
5 pcs.
15.5890 €
7 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale

Bushing, 117899, Riegler

Bushing, round, Rp 2, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sleeve
Thread size Rp 2
Pressure 20 bar
Material stainless steel
Length 46 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes