117894 | Riegler
Sleeve, L 31 mm, 20 bar, stainless steel, for pipe systems, 117894
Order No.: 63G6722
EAN: 4047322722308
MPN:
117894
MURP34ES4408L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
5 pcs.
4.5696 €
10 pcs.
4.3554 €
15 pcs.
4.0936 €
20 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 117894, Riegler
Bushing, round, Rp 3/4, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |