117892 | Riegler
Sleeve, L 25 mm, 20 bar, stainless steel, for pipe systems, 117892
Order No.: 63G6723
EAN: 4047322722285
MPN:
117892
MURP38ES4408L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4633 €
15 pcs.
2.2967 €
25 pcs.
2.1539 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 117892, Riegler
Bushing, round, Rp 3/8, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |