117889 | Riegler

Sleeve, L 24 mm, 20 bar, stainless steel, for pipe systems, 117889

Order No.: 63G6719
EAN: 4047322722278
MPN:
117889
MURP14ES4408L
117889 Riegler Fittings and Accessories Image 1
117889 Riegler Fittings and Accessories Image 2
117889 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 3 Days: 88 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0468 €
25 pcs.
1.9040 €
50 pcs.
1.7969 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Bushing, 117889, Riegler

Bushing, round, Rp 1/4, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sleeve
Thread size Rp 1/4
Pressure 20 bar
Material stainless steel
Length 24 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes