117884 | Riegler
Sleeve, L 17 mm, 20 bar, stainless steel, for pipe systems, 117884
Order No.: 63G6720
EAN: 4047322722261
MPN:
117884
MURP18ES4408L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2134 €
25 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 117884, Riegler
Bushing, round, Rp 1/8, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |