117897 | Riegler
Sleeve, L 38 mm, 20 bar, stainless steel, for pipe systems, 117897
Order No.: 63G6716
EAN: 4047322722322
MPN:
117897
MURP114ES4408L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
3 pcs.
8.7108 €
5 pcs.
8.2943 €
7 pcs.
7.7945 €
10 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |