112942 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112942
Order No.: 63G9193
EAN: 4047322396141
MPN:
112942
TFV 98-212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.09 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0874 €
2 pcs.
75.6602 €
3 pcs.
72.5305 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112942, Riegler
Fitting elbow 98, conical sealing, IT/ET, Rp 2 1/2, Operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp 2 1/2, R2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |