112941 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112941
Order No.: 63G9194
EAN: 4047322396127
MPN:
112941
TFV 98-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8182 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
2 pcs.
36.1760 €
3 pcs.
34.6766 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112941, Riegler
Fitting elbow 98, conical sealing, IT/ET, Rp 2, R 2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp 2, R2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |