112939 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112939
Order No.: 63G9192
EAN: 4047322396103
MPN:
112939
TFV 98-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5033 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
3 pcs.
20.4918 €
5 pcs.
19.2661 €
7 pcs.
18.1832 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112939, Riegler
Fitting elbow 98, conical sealing, IT/ET, Rp 1 1/4, Operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp 1 1/4, R1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |