112936 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112936
Order No.: 63G9196
EAN: 4047322396066
MPN:
112936
TFV 98-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
3 pcs.
8.5085 €
5 pcs.
8.0920 €
7 pcs.
7.6160 €
10 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112936, Riegler
Fitting elbow 98, conical sealing, IT/ET, Rp 1/2, R 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp 1/2, R1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |