112937 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112937
Order No.: 63G9198
EAN: 4047322523721
MPN:
112937
TFV 98-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Available in 3 Days: 71 pcs. - if ordered today
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
3 pcs.
11.0551 €
5 pcs.
10.5315 €
7 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112937, Riegler
Fitting elbow 98, conical sealing, IT/ET, Rp 3/4, R 3/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp/R3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |