111851 | Riegler
Sealing plug, L 35 mm, 20 bar, stainless steel, for compressed air/liquids, 111851
Order No.: 63G9111
EAN: 4047322068741
MPN:
111851
260.07-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
3 pcs.
7.6517 €
5 pcs.
7.2828 €
7 pcs.
6.8425 €
10 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 35 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |