118895 | Riegler
Sealing plug, L 18.5 mm, 20 bar, stainless steel, for compressed air/liquids, 118895
Order No.: 63G9114
EAN: 4047322724418
MPN:
118895
VSTG12ES4408VK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 73 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopper, 118895, Riegler
Stopper, Square, G 1/2 o., AF 10, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 18.5 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |