118893 | Riegler

Sealing plug, L 19 mm, 20 bar, stainless steel, for compressed air/liquids, 118893

Order No.: 63G9116
EAN: 4047322724395
MPN:
118893
VSTG14ES4408VK
118893 Riegler Fittings and Accessories Image 1
118893 Riegler Fittings and Accessories Image 2
118893 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 71 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 118893, Riegler

Stopper, Square, G 1/4 o., AF 9, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size G1/4
Pressure 20 bar
Material stainless steel
Length 19 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes