118930 | Riegler
Sealing plug, L 34 mm, 20 bar, stainless steel, for compressed air/liquids, 118930
Order No.: 63G9120
EAN: 4047322724463
MPN:
118930
VSTG2ES4408VK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0666 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
3 pcs.
11.4835 €
5 pcs.
10.9480 €
7 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopper, 118930, Riegler
Stopper, Square, G 2 o., AF 28, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 34 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |