111852 | Riegler
Sealing plug, L 36 mm, 20 bar, stainless steel, for compressed air/liquids, 111852
Order No.: 63G9109
EAN: 4047322068758
MPN:
111852
260.08-ES
This item is no longer available.
As an alternative, we recommend the following item:
Sealing plug, L 28 mm, 20 bar, stainless steel, for compressed air/liquids, 118916
Order No.: 63G9108
Manufacturer: Riegler
per pc. 7.4970 € *
Stopper, 111852, Riegler
Stopper, Square, G 1 1/2, AF 26, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |