111847 | Riegler
Sealing plug, L 17.8 mm, 20 bar, stainless steel, for compressed air/liquids, 111847
Order No.: 63G9123
EAN: 4047322068703
MPN:
111847
260.03-ES
This item is no longer available.
As an alternative, we recommend the following item:
Sealing plug, L 18 mm, 20 bar, stainless steel, for compressed air/liquids, 118894
Order No.: 63G9122
Manufacturer: Riegler
per pc. 1.9397 € *
Stopper, 111847, Riegler
Stopper, Square, G 3/8, AF 10, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 17.8 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |