111850 | Riegler

Sealing plug, L 31 mm, 20 bar, stainless steel, for compressed air/liquids, 111850

Order No.: 63G9113
EAN: 4047322068734
MPN:
111850
260.06-ES
111850 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3546 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
3 pcs.
6.0333 €
5 pcs.
5.7477 €
7 pcs.
5.3907 €
10 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing plug
Thread size G1
Pressure 20 bar
Material stainless steel
Length 31 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes