111843 | Riegler
Reducer piece, L 36 mm, 20 bar, stainless steel, for pipe systems, 111843
Order No.: 63G7014
EAN: 4047322069366
MPN:
111843
266.14-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
3 pcs.
23.4787 €
5 pcs.
22.0864 €
7 pcs.
20.8488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1, G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |