111833 | Riegler
Reducer piece, L 22 mm, 20 bar, stainless steel, for pipe systems, 111833
Order No.: 63G7012
EAN: 4047322069267
MPN:
111833
266.04-ES
This item is no longer available.
As an alternative, we recommend the following item:
Reducer piece, L 19.5 mm, 20 bar, stainless steel, for pipe systems, 119031
Order No.: 63G6951
Manufacturer: Riegler
per pc. 2.3800 € *
Reducing nipple, 111833, Riegler
Reducing nipple, Hexagonal, G 1/2 o., G 1/4 i., AF 25, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |