111835 | Riegler
Reducer piece, L 25 mm, 20 bar, stainless steel, for pipe systems, 111835
Order No.: 63G7015
EAN: 4047322069281
MPN:
111835
266.06-ES
This item is no longer available.
As an alternative, we recommend the following item:
Reducer piece, L 21 mm, 20 bar, stainless steel, for pipe systems, 119054
Order No.: 63G6957
Manufacturer: Riegler
per pc. 3.6414 € *
Reducing nipple, 111835, Riegler
Reducing nipple, Hexagonal, G 3/4 o., G 3/8 i., AF 30, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/8, G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |