111831 | Riegler
Reducer piece, L 19 mm, 20 bar, stainless steel, for pipe systems, 111831
Order No.: 63G7017
EAN: 4047322069243
MPN:
111831
266.02-ES
This item is no longer available.
As an alternative, we recommend the following item:
Reducer piece, L 16 mm, 20 bar, stainless steel, for pipe systems, 118933
Order No.: 63G6959
Manufacturer: Riegler
per pc. 1.8683 € *
Reducing nipple, 111831, Riegler
Reducing nipple, Hexagonal, G 3/8 o., G 1/8 i., AF 21, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/8, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 19 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |