111844 | Riegler
Reducer piece, L 36 mm, 20 bar, stainless steel, for pipe systems, 111844
Order No.: 63G7013
EAN: 4047322069373
MPN:
111844
266.15-ES
This item is no longer available.
As an alternative, we recommend the following item:
Reducer piece, L 31 mm, 20 bar, stainless steel, for pipe systems, 119143
Order No.: 63G6954
Manufacturer: Riegler
per pc. 18.9210 € *
Reducing nipple, 111844, Riegler
Reducing nipple, Hexagonal, G 2 o., G 1 1/2 i., AF 63, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/2, G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |