111842 | Riegler
Reducer piece, L 32 mm, 20 bar, stainless steel, for pipe systems, 111842
Order No.: 63G7010
EAN: 4047322069359
MPN:
111842
266.13-ES
This item is no longer available.
As an alternative, we recommend the following item:
Reducer piece, L 27 mm, 20 bar, stainless steel, for pipe systems, 119141
Order No.: 63G6945
Manufacturer: Riegler
per pc. 11.8881 € *
Reducing nipple, 111842, Riegler
Reducing nipple, Hexagonal, G 1 1/2 o., G 1 1/4 i., AF 53, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |