111044 | Riegler
Y hose connection nozzle, 10 bar, POM, for hose, 111044
Order No.: 63G9860
EAN: 4047322080125
MPN:
111044
36.612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 3 Days: 775 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
25 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |