110936 | Riegler
T hose connection, 10 bar, PFA, for hose, 110936
Order No.: 63G8114
EAN: 4047322211611
MPN:
110936
140.23.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5388 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
81.54 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5388 €
2 pcs.
78.0045 €
3 pcs.
74.7677 €
*incl. VAT plus shipping costs
Subject to prior sale
T-hose fitting, 110936, Riegler
T-hose fitting, for hose 8/10 mm, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA. Perfluoroalkoxy alkane (PFA): A fluoroplastic with the same chemical resistance as PTFE but much stronger and suitable for temperatures up to 200°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection | |
| Pressure | 10 bar | |
| Material | PFA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |