110839 | Riegler
T hose connection, 10 bar, PA, for hose, 110839
Order No.: 63G8116
EAN: 4047322027557
MPN:
110839
140.24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1019 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
3 pcs.
12.4712 €
5 pcs.
11.8762 €
7 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale
T-hose fitting, 110839, Riegler
T-hose fitting manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection | |
| Pressure | 10 bar | |
| Material | PA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |