110888 | Riegler
T hose connection, 10 bar, PP, for hose, 110888
Order No.: 63G8109
EAN: 4047322027472
MPN:
110888
140.21-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Available in 3 Days: 221 pcs. - if ordered today
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
3 pcs.
6.5331 €
5 pcs.
6.2237 €
7 pcs.
5.8429 €
10 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
T-hose fitting, 110888, Riegler
T-hose fitting is chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection | |
| Pressure | 10 bar | |
| Material | PP | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |