110889 | Riegler

T hose connection, 10 bar, PP, for hose, 110889

Order No.: 63G8112
EAN: 4047322027502
MPN:
110889
140.22-PP
110889 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0420 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
3 pcs.
13.3518 €
5 pcs.
12.7330 €
7 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale

T-hose fitting, 110889, Riegler

T-hose fitting is chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.

Technical specifications
Filter Property Value
Product type T hose connection
Pressure 10 bar
Material PP
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes