110890 | Riegler

T hose connection, 10 bar, PP, for hose, 110890

Order No.: 63G8115
EAN: 4047322027533
MPN:
110890
140.23-PP
110890 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0285 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
3 pcs.
17.1360 €
5 pcs.
16.3387 €
7 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale

T-hose fitting, 110890, Riegler

T-hose fitting is chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.

Technical specifications
Filter Property Value
Product type T hose connection
Pressure 10 bar
Material PP
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15