110935 | Riegler
T hose connection, 10 bar, PFA, for hose, 110935
Order No.: 63G8111
EAN: 4047322211604
MPN:
110935
140.22.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.1469 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
79.15 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1469 €
2 pcs.
75.7197 €
3 pcs.
72.5781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection | |
| Pressure | 10 bar | |
| Material | PFA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |