110934 | Riegler
T hose connection, 10 bar, PFA, for hose, 110934
Order No.: 63G8108
EAN: 4047322223966
MPN:
110934
140.21.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9637 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
60.96 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9637 €
2 pcs.
58.3219 €
3 pcs.
55.9062 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection | |
| Pressure | 10 bar | |
| Material | PFA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |