110720 | Riegler
Cap nut, 25 bar, stainless steel, for hose, 110720
Order No.: 63G8769
EAN: 4047322269452
MPN:
110720
16.014-10 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
3 pcs.
6.1761 €
5 pcs.
5.8786 €
7 pcs.
5.5216 €
10 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M14 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |