110719 | Riegler

Cap nut, 25 bar, stainless steel, for hose, 110719

Order No.: 63G8764
EAN: 4047322269445
MPN:
110719
16.012-8 ESH
110719 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
3 pcs.
5.6763 €
5 pcs.
5.4026 €
7 pcs.
5.0694 €
10 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling nut, 110719, Riegler

Coupling nut without seals. For use with corrosive media and at high temperatures. Screw fitting made of stainless steel for all applications where compliance with strict tightness, pressure and temperature requirements is essential. The part is manufactured without rubber seals, in other words it is ideal for very high temperatures or for use with corrosive liquids, e.g. in cases when FPM is no longer suitable.

Technical specifications
Filter Property Value
Product type cap nut
Thread size M12
Pressure 25 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes