110646 | Riegler

Cap nut, L 12 mm, 18 bar, brass, nickel-plated, for hose, 110646

Order No.: 63G8768
EAN: 4047322030557
MPN:
110646
16.014-10
110646 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling nut, 110646, Riegler

Coupling nut, M14x1, for hose 10/8 mm, AF 16, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type cap nut
Thread size M14
Pressure 18 bar
Material brass, nickel-plated
Length 12 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead