110647 | Riegler
Cap nut, L 12 mm, 18 bar, brass, nickel-plated, for hose, 110647
Order No.: 63G8771
EAN: 4047322030564
MPN:
110647
16.016-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0948 €
25 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 110647, Riegler
Coupling nut, M16 x 1, for hose 12/10 mm, AF 19, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M16 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 12 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |