110643 | Riegler
Cap nut, L 11 mm, 18 bar, brass, nickel-plated, for hose, 110643
Order No.: 63G8793
EAN: 4047322030526
MPN:
110643
16.008-6.926
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
25 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 110643, Riegler
Coupling nut, M8 x 0.75, for hose 6/4 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 11 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |