110641 | Riegler

Cap nut, L 8.5 mm, 18 bar, brass, nickel-plated, for hose, 110641

Order No.: 63G8791
EAN: 4047322030496
MPN:
110641
16.007-5
110641 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
25 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling nut, 110641, Riegler

Coupling nut, M7 x 0.75, for hose 5/3 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type cap nut
Thread size M7
Pressure 18 bar
Material brass, nickel-plated
Length 8.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead