110718 | Riegler
Cap nut, 25 bar, stainless steel, for hose, 110718
Order No.: 63G8760
EAN: 4047322269438
MPN:
110718
16.010-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8314 €
15 pcs.
4.5458 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M10 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |