110715 | Riegler
T connector, 25 bar, stainless steel, for hose, 110715
Order No.: 63G8683
EAN: 4047322269407
MPN:
110715
14.800-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8297 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
38.83 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8297 €
2 pcs.
36.9852 €
3 pcs.
34.7837 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |