110714 | Riegler

Angle connector, L 26 mm, 25 bar, stainless steel, for hose, 110714

Order No.: 63G9765
EAN: 4047322269391
MPN:
110714
13.800-10 ESH
110714 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9261 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
35.93 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9261 €
2 pcs.
34.3672 €
3 pcs.
32.9392 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle connector
Pressure 25 bar
Material stainless steel
Length 26 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes