110579 | Riegler

Angle connector, L 21.5 mm, 18 bar, brass, nickel-plated, for hose, 110579

Order No.: 63G9769
EAN: 4047322025027
MPN:
110579
13.800-5
110579 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0940 €
15 pcs.
2.9036 €
25 pcs.
2.7132 €
50 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled connector, 110579, Riegler

Angled connector, for hose 5/3 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type angle connector
Pressure 18 bar
Material brass, nickel-plated
Length 21.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead