110580 | Riegler
Angle connector, L 22 mm, 18 bar, brass, nickel-plated, for hose, 110580
Order No.: 63G9771
EAN: 4047322025034
MPN:
110580
13.800-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.3919 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled connector, 110580, Riegler
Angled connector, for hose 6/4 mm, AF 9, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |