110581 | Riegler
Angle connector, L 22 mm, 18 bar, brass, nickel-plated, for hose, 110581
Order No.: 63G9773
EAN: 4047322025041
MPN:
110581
13.800-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
3.0107 €
15 pcs.
2.8322 €
25 pcs.
2.6418 €
50 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled connector, 110581, Riegler
Angled connector, for hose 8/6 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |